CSD95491Q5MC

Texas Instruments
595-CSD95491Q5MC
CSD95491Q5MC

Mfr.:

Description:
Switching Controllers 60A SynchEvalMod Buc k NexFET A 595-CSD9

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
60 A
- 55 C
+ 150 C
SMD/SMT
VSON-CLIP-12
Reel
Brand: Texas Instruments
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 16 V
Product: Synchronous Buck Converters
Product Type: Switching Controllers
Series: CSD95491Q5MC
Shutdown: Shutdown
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
Unit Weight: 125 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Synchronous Buck NexFET™ Smart Power Stage

Texas Instruments Synchronous Buck NexFET™ Smart Power Stage in an industry-standard footprint has a highly optimised design for operating in a high-power, high-density synchronous buck converter. In completing the power stage switching function, the device integrates the driver IC and power MOSFETs. These characteristics achieve high-current, high-efficiency, and high-speed switching capability in a small outline package. Improving accuracy and simplifying system design, the Buck NexFET™ Smart Power Stage integrates accurate current sensing and temperature sensing functionality. The completion of the overall system design is simplified and there is a reduction in the design time due to the optimisation of the PCB footprint.
Learn more

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
3,04 € 7 600,00 €