CSD96416RWJT

Texas Instruments
595-CSD96416RWJT
CSD96416RWJT

Mfr.:

Description:
Power Management Specialised - PMIC 50-A peak continuous current synchronous

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
REACH - SVHC:
CSD96416
Converters
SMD/SMT
QFN-41
50 A
- 55 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 16 V
Product: Switching Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CSD96416 Synchronous Buck NexFET™ Power Stage

Texas Instruments CSD96416 Synchronous Buck NexFET™ Power Stage is a highly optimized design for use with a high-power, high-density synchronous buck converter. This product integrates the driver IC and power MOSFETs to complete the power stage switching function. This combination produces high-current, high-efficiency, and high-speed switching capability in a small 5mm × 6mm outline package. This power stage has an adjusted deadtime trim to improve transient response with a non-TI controller. It also integrates accurate current sensing and temperature sensing functionality to improve accuracy and simplify system design. In addition, the PCB footprint of the Texas Instruments CSD96416 has been optimized to help reduce design time and simplify the completion of the overall system design.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,50 € 5,50 €
4,22 € 42,20 €
3,90 € 97,50 €
3,54 € 354,00 €
Full Reel (Order in multiples of 250)
3,23 € 807,50 €
3,19 € 7 975,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.