CY74FCT162373ATPVC

Texas Instruments
595-74FCT162373ATPVC
CY74FCT162373ATPVC

Mfr.:

Description:
Latches 16B Transp D-Type Latches

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Transparent Latch
FCT
2 Circuit
16 Line
SSOP-48
Non-Inverting
5.2 ns at 5 V
500 uA
32 mA
- 24 mA
4.5 V
5.5 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Number of Input Lines: 16 Line
Operating Supply Current: 16.5 mA
Product Type: Latches
Series: CY74FCT162373T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Supply Current - Max: 5 uA
Unit Weight: 600,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 158

Stock:
158 Can Dispatch Immediately
Quantities greater than 158 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,90 € 19,00 €
1,61 € 40,25 €
1,51 € 151,00 €
1,42 € 355,00 €
1,38 € 690,00 €
1,32 € 1 320,00 €
1,28 € 3 840,00 €
1,26 € 6 300,00 €

Similar Product

Texas Instruments SN74ALVCH162373LR
Texas Instruments
Latches 16BTrans DType Latch