CY74FCT191ATSOC

Texas Instruments
595-CY74FCT191ATSOC
CY74FCT191ATSOC

Mfr.:

Description:
Counter ICs Presettable Synch 4B Up/Down

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
SOIC-16
74FCT
Up/Down
4.75 V to 5.25 V
- 40 C
+ 85 C
CY74FCT191T
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 40
Subcategory: Counter ICs
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,31 € 1,31 €
0,955 € 9,55 €
0,829 € 20,73 €
0,759 € 91,08 €
0,717 € 200,76 €
0,694 € 694,00 €
0,673 € 1 695,96 €
0,666 € 3 330,00 €