CY74FCT245ATSOCT

Texas Instruments
595-CY74FCT245ATSOCT
CY74FCT245ATSOCT

Mfr.:

Description:
Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOC A 595-C A 595-CY74FCT245ATSOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
4.6 ns
SOIC-20
TTL
TTL
64 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Octal Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Standard Transceivers
Product Type: Bus Transceivers
Series: CY74FCT245T
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3 212

Stock:
3 212 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,757 € 0,76 €
0,612 € 6,12 €
0,551 € 13,78 €
0,485 € 48,50 €
0,453 € 113,25 €
0,434 € 217,00 €
0,421 € 421,00 €
Full Reel (Order in multiples of 2000)
0,384 € 768,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
0,96 €
Min:
1

Similar Product

Texas Instruments CY74FCT245ATSOC
Texas Instruments
Bus Transceivers Octal Bus A 595-CY74 FCT245ATSOCT A 595- A 595-CY74FCT245ATSOCT