CY74FCT2543ATSOC

Texas Instruments
595-CY74FCT2543ATSOC
CY74FCT2543ATSOC

Mfr.:

Description:
Bus Transceivers Octal Registered Tra nsceiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
3-State
FCT
8 Circuit
6.5 ns
SOIC-24
TTL
TTL
12 mA
- 15 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Function: Latched Transceiver
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Polarity: Non-Inverting
Product: Registered Transceivers
Product Type: Bus Transceivers
Series: CY74FCT2543T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390010
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
0,877 € 8,77 €
0,794 € 19,85 €
0,703 € 70,30 €
0,66 € 165,00 €
0,635 € 317,50 €
0,63 € 630,00 €
0,612 € 1 530,00 €
0,61 € 3 050,00 €