CY74FCT841CTSOC

Texas Instruments
595-CY74FCT841CTSOC
CY74FCT841CTSOC

Mfr.:

Description:
Latches 10B Bus-Interface D- Type Latches A 595- A 595-CY74FCT841CTSOCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type Latch
FCT
1 Circuit
10 Line
SOIC-24
Non-Inverting
13 ns at 5 V
32 mA
- 32 mA
4.75 V
5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 10 Channel
Number of Input Lines: 10 Line
Operating Supply Current: 200 uA
Product Type: Latches
Series: CY74FCT841T
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 299

Stock:
299 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,05 € 2,05 €
1,52 € 15,20 €
1,35 € 33,75 €
1,21 € 121,00 €
1,15 € 287,50 €
1,11 € 555,00 €
1,08 € 1 080,00 €
1,06 € 2 650,00 €
1,03 € 5 150,00 €