DAC3482IRKDT

Texas Instruments
595-DAC3482IRKDT
DAC3482IRKDT

Mfr.:

Description:
Digital to Analog Converters - DAC 2-channel 16B 1.25 G SPS DAC A 595-DAC34 A 595-DAC3482IRKDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3482
16 bit
1.25 GS/s
2 Channel
10 ns
Current
Parallel
3.3 V
1.2 V
- 40 C
+ 85 C
SMD/SMT
WQFN-88
Reel
Cut Tape
MouseReel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3482EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 800 mW
Power Consumption: 800 mW
Product Type: DACs - Digital to Analog Converters
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.26 V, 3.46 V
Supply Voltage - Min: 1.14 V, 3.14 V
Unit Weight: 169,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC3482 Dual-Channel, 16-bit DAC

Texas Instruments DAC3482 Dual-Channel, 16-bit Digital-to-Analog Converter (DAC) is a very low power, high dynamic range device with a sample rate as high as 1.25GSPS. TI DAC3482 includes features that simplify the design of complex transmit architectures: 2x to 16x digital interpolation filters with over 90dB of stop-band attenuation simplify the data interface and reconstruction filters. A complex mixer allows flexible carrier placement. A high-performance low jitter clock multiplier simplifies clocking of the device without significant impact on the dynamic range.

In Stock: 421

Stock:
421
Can Dispatch Immediately
On Order:
750
Expected 17/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
65,27 € 65,27 €
54,20 € 542,00 €
51,44 € 1 286,00 €
51,15 € 5 115,00 €
Full Reel (Order in multiples of 250)
51,10 € 12 775,00 €
500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.