DAC3484IRKDR

Texas Instruments
595-DAC3484IRKDR
DAC3484IRKDR

Mfr.:

Description:
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IRKDT A 595-DAC3484IRKDT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC3484
16 bit
1.25 GS/s
4 Channel
10 ns
Parallel
- 40 C
+ 85 C
SMD/SMT
WQFN-88
Reel
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC3484EVM
Features: Ultra High Speed
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 135 mA
Pd - Power Dissipation: 1.32 W
Power Consumption: 1.2 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 82 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.32 V, 3.46 V
Supply Voltage - Min: 1.14 V, 1.25 V, 3.14 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
95,04 € 190 080,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
106,85 €
Min:
1

Similar Product

Texas Instruments DAC3484IRKDT
Texas Instruments
Digital to Analog Converters - DAC 4Ch 16B 1.25GSPS DAC A 595-DAC3484IRKDR A 595-DAC3484IRKDR