DAC38J82IAAV

Texas Instruments
595-DAC38J82IAAV
DAC38J82IAAV

Mfr.:

Description:
Digital to Analog Converters - DAC Digital to Analog Co nverter A 595-DAC38 A 595-DAC38J82IAAVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38J82
16 bit
2.5 GS/s
2 Channel
10 ns
Current
Parallel
3.3 V
900 mV
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Tray
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 4 LSB
Features: Ultra High Speed
INL - Integral Nonlinearity: +/- 6 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 1.144 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 79 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
Unit Weight: 523,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
154,55 € 154,55 €
131,37 € 1 313,70 €
125,59 € 3 139,75 €