DAC38RF83IAAVR

Texas Instruments
595-DAC38RF83IAAVR
DAC38RF83IAAVR

Mfr.:

Description:
Digital to Analog Converters - DAC Dual-Channel 14-Bit 9-GSPS 6x-24x Int A A 595-DAC38RF83IAAV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC38RF83
- 40 C
+ 85 C
SMD/SMT
FCBGA-144
Reel
Brand: Texas Instruments
Features: Ultra High Speed
Moisture Sensitive: Yes
Power Consumption: 3.8 W
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 72 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390040
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC38RFxx 14-bit 9GSPS DACs

Texas Instruments DAC38RFxx 14-bit 9GSPS Digital-to-Analog Converters (DACs) can synthesize wideband signals from 0 to 4.5GHz. A high dynamic range allows the DAC38RFxx to generate signals for many applications, including 3G/4G signals for wireless base stations. These devices feature a low-power JESD204B Interface with up to 8 lanes. The devices also provide a maximum bit rate and input data rate of 12.5Gbps and 1.25GSPS complex per channel. The Texas Instruments DAC38RFxx provides two digital up-converters per channel, with multiple options for interpolation rates. A digital quadrature modulator with independent, frequency flexible NCOs is available to support multi-band operation. An optional low-jitter PLL/VCO simplifies the DAC sampling clock generation by allowing the use of a lower frequency reference clock.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
195,39 € 195 390,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
251,75 €
Min:
1

Similar Product

Texas Instruments DAC38RF83IAAV
Texas Instruments
Digital to Analog Converters - DAC Dual-Channel 14-Bit 9-GSPS 6x-24x Int A A 595-DAC38RF83IAAVR