DAC5571IDBVT

Texas Instruments
595-DAC5571IDBVT
DAC5571IDBVT

Mfr.:

Description:
Digital to Analog Converters - DAC Low-power 8-Bit w/hi -speed I2C Input A A 595-DAC5571IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5571
8 bit
188 kS/s
1 Channel
8 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
SOT-23-6
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC5571EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Features: Cost Optimized, Low Power
Gain Error: 1.25 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Number of Converters: 1 Converter
Operating Supply Current: 155 uA
Power Consumption: 400 uW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 97

Stock:
97
Can Dispatch Immediately
On Order:
250
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,52 € 3,52 €
2,66 € 26,60 €
2,45 € 61,25 €
2,21 € 221,00 €
Full Reel (Order in multiples of 250)
2,09 € 522,50 €
1,99 € 995,00 €
1,93 € 1 930,00 €
1,91 € 4 775,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,74 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,08 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,53 €
Min:
1

Similar Product

Texas Instruments DAC5571IDBVR
Texas Instruments
Digital to Analog Converters - DAC Low-power 8-Bit w/hi -speed I2C Input A A 595-DAC5571IDBVT