DAC5573IPW

Texas Instruments
595-DAC5573IPW
DAC5573IPW

Mfr.:

Description:
Digital to Analog Converters - DAC 8-Bit Quad w/I2C Int erface A 595-DAC557 A 595-DAC5573IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5573
8 bit
188 kS/s
4 Channel
6 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC5573EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Number of Converters: 4 Converter
Power Consumption: 1.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,64 € 7,64 €
5,93 € 59,30 €
5,28 € 132,00 €
5,08 € 457,20 €
4,88 € 1 317,60 €
4,76 € 2 570,40 €
4,66 € 5 032,80 €
4,55 € 9 828,00 €
5 400 Quote