DAC5578SPWR

Texas Instruments
595-DAC5578SPWR
DAC5578SPWR

Mfr.:

Description:
Digital to Analog Converters - DAC 8B Octal Ch Vlt Out 2-Wire Interface DAC A 595-DAC5578SPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC5578
8 bit
55.55 kS/s
8 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.01 LSB
Features: Cost Optimized, Low Power, Reset to Mid-Scale, Small Size
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 0.25 LSB
Moisture Sensitive: Yes
Power Consumption: 3.4 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

In Stock: 727

Stock:
727
Can Dispatch Immediately
On Order:
2 000
Expected 12/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,47 € 7,47 €
5,81 € 58,10 €
5,38 € 134,50 €
4,92 € 492,00 €
4,70 € 1 175,00 €
4,58 € 2 290,00 €
4,45 € 4 450,00 €
Full Reel (Order in multiples of 2000)
4,21 € 8 420,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
8,56 €
Min:
1

Similar Product

Texas Instruments DAC5578SPW
Texas Instruments
Digital to Analog Converters - DAC 8B Octal Ch Vlt Out 2-Wire Interface DAC A 595-DAC5578SPWR