DAC5675MPHPEP

Texas Instruments
595-DAC5675MPHPEP
DAC5675MPHPEP

Mfr.:

Description:
Digital to Analog Converters - DAC EP 14B 400MSPS DAC A 595-DAC5675MPHPREP A 595-DAC5675MPHPREP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
DAC5675
14 bit
400 MS/s
1 Channel
12 ns
Parallel
- 55 C
+ 125 C
SMD/SMT
HTQFP-48
Tray
Architecture: Current Sink
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 2 LSB
Features: High Performance
Gain Error: 10 % FSR
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 820 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 77 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3.15 V
Part # Aliases: V62/05619-02XE
Unit Weight: 134,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
TIs Enhanced Product line is a commercial of-the-shelf (COTS)
solution with the following key benefits:

Fabrication and assembly controlled baseline
No use of Pure Sn bond pads, balls or Cu bond wires
DLA Vendor Items Drawings (VID or V62) part numbers that
eliminate the need for source controlled drawings
Extended product change notification (PCN)
Extended temperature performance (typically -55C to +125C
or customer specified)
Standalone data sheet
Qualification and Reliability reports
Extended HAST testing
Product traceability
Long product life cycles

Please contact a Mouser Technical Sales Representative for
further information.

5-0516-01

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542900000
CNHTS:
8542900000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
220,01 € 55 002,50 €