DAC60004IPW

Texas Instruments
595-DAC60004IPW
DAC60004IPW

Mfr.:

Description:
Digital to Analog Converters - DAC Ultra-Small true 12 -bit quad voltage ou A 595-DAC60004IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC60004
12 bit
200 kS/s
1 Channel
5.8 us
Voltage
3-Wire, 4-Wire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-14
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale, SDO, Small Size
Gain Error: 0.05 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Operating Supply Current: 5.5 mA
Pd - Power Dissipation: 20 mW
Power Consumption: 20 mW
Product Type: DACs - Digital to Analog Converters
Reference Type: External
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
THD - Total Harmonic Distortion: - 80 dB
Type: Precision
Unit Weight: 173 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DACx0004 Ultra-Small Quad Voltage Output DACs

Texas Instruments DACx0004 Ultra-Small Quad Voltage Output DACs are highly accurate, low-power, voltage-output, quad-channel, 16-, 14-, 12-bit digital-to-analogue converters (DACs). Each of these devices is guaranteed monotonic by design and offers excellent linearity of less than 1LSB (max). The reference input of the DAC is buffered internally using a dedicated reference buffer. The DACx0004 devices incorporate a power-on-reset circuit that ensures the DAC output powers up at zero scale or mid scale depending on the status of the POR pin. The device also remains in this state until a valid code is written to the device. These devices consume very low current of 1mA/channel, making them ideal for portable, battery-operated equipment. They contain a power-down feature that reduces current consumption to typically 3µA at 5V.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,70 € 11,70 €
9,21 € 92,10 €
8,49 € 212,25 €
7,53 € 677,70 €
7,40 € 1 998,00 €
7,21 € 3 893,40 €
7,05 € 7 614,00 €
2 520 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
9,92 €
Min:
1

Similar Product

Texas Instruments DAC60004IPWR
Texas Instruments
Digital to Analog Converters - DAC Ultra-Small true 12 -bit quad voltage ou A 595-DAC60004IPW