DAC6574IDGS

Texas Instruments
595-DAC6574IDGS
DAC6574IDGS

Mfr.:

Description:
Digital to Analog Converters - DAC 10-bit Quad w/I2C in terface A 595-DAC65 A 595-DAC6574IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC6574
10 bit
188 kS/s
4 Channel
7 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC6574EVM
DNL - Differential Nonlinearity: +/- 0.1 LSB
Features: Cost Optimized, Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Operating Supply Current: 600 uA
Power Consumption: 1.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,42 € 7,42 €
5,84 € 58,40 €
5,01 € 125,25 €
4,82 € 385,60 €
4,67 € 1 120,80 €
4,58 € 2 564,80 €
4,47 € 4 648,80 €