DAC7574IDGS

Texas Instruments
595-DAC7574IDGS
DAC7574IDGS

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit Quad Vltg Out w/I2C Dig Interface A 595-DAC7574IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7574
12 bit
43 kS/s
4 Channel
12 us
Voltage Buffered
2-Wire, I2C
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
MSOP-10
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC7574EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Low Power
Gain Error: 1 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 850 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 80
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 23,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 308

Stock:
308 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,45 € 9,45 €
7,40 € 74,00 €
6,39 € 159,75 €
6,16 € 492,80 €
5,98 € 1 435,20 €
5,85 € 3 276,00 €
5,82 € 6 052,80 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
9,50 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
8,74 €
Min:
1

Similar Product

Texas Instruments DAC7574IDGSR
Texas Instruments
Digital to Analog Converters - DAC 12-Bit Quad Vltg Out w/I2C Dig Interface A 595-DAC7574IDGS