DAC7612U/2K5

Texas Instruments
595-DAC7612U/2K5
DAC7612U/2K5

Mfr.:

Description:
Digital to Analog Converters - DAC Dual 12-Bit Serial I nput A 595-DAC7612U A 595-DAC7612U

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7612
12 bit
130 kS/s
2 Channel
7 us
Voltage
3-Wire
5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Power Consumption: 3.5 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 353

Stock:
353
Can Dispatch Immediately
On Order:
2 500
Expected 10/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
12,07 € 12,07 €
9,49 € 94,90 €
8,85 € 221,25 €
8,14 € 814,00 €
8,05 € 2 012,50 €
7,80 € 3 900,00 €
Full Reel (Order in multiples of 2500)
7,16 € 17 900,00 €
5 000 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
14,35 €
Min:
1

Similar Product

Texas Instruments DAC7612U
Texas Instruments
Digital to Analog Converters - DAC Dual 12-Bit Serial I nput A 595-DAC7612U A 595-DAC7612U/2K5