DAC7615U

Texas Instruments
595-DAC7615U
DAC7615U

Mfr.:

Description:
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7615U/1K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC7615
12 bit
89 kS/s
4 Channel
10 us
Voltage
Serial
5 V, 5 V
5 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Tube
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 15 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Precision
Unit Weight: 420,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,13 € 24,13 €
19,45 € 194,50 €
17,77 € 444,25 €
16,69 € 2 002,80 €
16,12 € 4 513,60 €
15,80 € 8 216,00 €
3 000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
20,97 €
Min:
1

Similar Product

Texas Instruments DAC7615U/1K
Texas Instruments
Digital to Analog Converters - DAC Quad Ser In 12-Bit V oltage Output A 595 A 595-DAC7615U