DAC81408RHAT

Texas Instruments
595-DAC81408RHAT
DAC81408RHAT

Mfr.:

Description:
Digital to Analog Converters - DAC 8-channel 16-bit hig h-voltage output DA A 595-DAC81408RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC81408
16 bit
8 Channel
20 us
Voltage Buffered
SPI
4.5 V to 5.5 V
1.7 V to 5.5 V, 4.5 V to 5.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
Development Kit: DAC81408EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Integrated Temp Sensor
Gain Error: 0.02 %FSR
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: DACs - Digital to Analog Converters
Reference Type: Internal
Reference Voltage: 2.5 V
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Type: High Voltage Output DAC
Unit Weight: 89 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DACx1408 Digital-to-Analog Converters (DACs)

Texas Instruments DACx1408 Digital-to-Analog Converters (DACs) are a pin-compatible family of 8-channel, buffered, high-voltage output digital-to-analog converters (DACs) with 16, 14, and 12-bit resolution. The Texas Instruments DACx1408 includes a low drift, 2.5V internal reference, eliminating the need for an external precision reference in most applications. These devices are specified monotonic and provide high linearity of ±1LSB INL.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
250
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
50,69 € 50,69 €
41,78 € 417,80 €
39,55 € 988,75 €
Full Reel (Order in multiples of 250)
39,55 € 9 887,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.