DAC8551IDGKT

Texas Instruments
595-DAC8551IDGKT
DAC8551IDGKT

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit UltrLo Glitch Vltg Output A 595-D A 595-DAC8551IDGKR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8551
16 bit
200 kS/s
1 Channel
10 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VSSOP-8
Reel
Cut Tape
MouseReel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8551EVM
DNL - Differential Nonlinearity: +/- 2 LSB
Features: Low Power
Gain Error: 0.2 % FSR
INL - Integral Nonlinearity: +/- 8 LSB
Number of Converters: 1 Converter
Power Consumption: 1 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DAC8551 Ultra-Low Glitch DAC

Texas Instruments DAC8551 Ultra-low Glitch Digital-to-Analog Converter (DAC) is a small, low-power, voltage output, 16-bit digital-to-analog converter (DAC). It is monotonic, provides good linearity, and minimizes undesired code-to-code transient voltages. The DAC8551 uses a versatile 3-wire serial interface that operates at clock rates to 30MHz and is compatible with standard SPI™, QSPI™, Microwire™, and digital signal processor (DSP) interfaces. The DAC8551 requires an external reference voltage to set its output range. The DAC8551 incorporates a power-on-reset circuit that ensures the DAC output powers up at 0V and remains there until a valid write takes place to the device. The low-power consumption of this device in normal operation makes it ideally suited for portable, battery-operated equipment.

In Stock: 2 191

Stock:
2 191 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,86 € 6,86 €
5,31 € 53,10 €
4,92 € 123,00 €
4,50 € 450,00 €
Full Reel (Order in multiples of 250)
4,15 € 1 037,50 €
4,09 € 4 090,00 €
3,84 € 9 600,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,76 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,30 €
Min:
1

Similar Product

Texas Instruments DAC8551IDGKR
Texas Instruments
Digital to Analog Converters - DAC 16-Bit UltrLo Glitch Vltg Output A 595-D A 595-DAC8551IDGKT