DAC8554IPW

Texas Instruments
595-DAC8554IPW
DAC8554IPW

Mfr.:

Description:
Digital to Analog Converters - DAC 16-Bit Quad Ch UltLo Glitch Vltg Output A 595-DAC8554IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8554
16 bit
200 kS/s
4 Channel
12 us
Voltage
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Tube
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8554EVM
DNL - Differential Nonlinearity: +/- 0.25 LSB
Gain Error: 0.15 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Number of Converters: 4 Converter
Power Consumption: 3 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 4 062

Stock:
4 062 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,21 € 16,21 €
12,91 € 129,10 €
11,23 € 280,75 €
10,87 € 978,30 €
10,69 € 2 886,30 €
10,66 € 5 756,40 €
5 400 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,40 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
13,24 €
Min:
1

Similar Product

Texas Instruments DAC8554IPWR
Texas Instruments
Digital to Analog Converters - DAC 16-Bit Quad Ch UltLo Glitch Vltg Output A 595-DAC8554IPW