DAC8574IPWR

Texas Instruments
595-DAC8574IPWR
DAC8574IPWR

Mfr.:

Description:
Digital to Analog Converters - DAC Lo-Pwr Quad R-To-R O ut 16-Bit I2C Input A 595-DAC8574IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8574
16 bit
4 Channel
Voltage Buffered
2-Wire, I2C
- 40 C
+ 105 C
SMD/SMT
TSSOP-16
Reel
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8574EVM
Gain Error: 1 % FSR
Number of Converters: 4 Converter
Power Consumption: 2.7 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390040
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
12,29 € 24 580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,68 €
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,58 €
Min:
1

Similar Product

Texas Instruments DAC8574IPW
Texas Instruments
Digital to Analog Converters - DAC Lo-Pwr Quad R-To-R O ut 16-Bit I2C Input A 595-DAC8574IPWR