DAC8728SPAG

Texas Instruments
595-DAC8728SPAG
DAC8728SPAG

Mfr.:

Description:
Digital to Analog Converters - DAC Octal Lo Pwr 16B +/- 15V Out Para In DAC A 595-DAC8728SPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8728
16 bit
66 kS/s
8 Channel
15 us
Voltage Buffered
Parallel
4.5 V to 18 V
2.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Tray
Architecture: Resistor-String
Brand: Texas Instruments
Development Kit: DAC8728EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: On-chip Offset and Gain Calibration
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Power Consumption: 107 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 36 V
Supply Voltage - Min: 9 V
Unit Weight: 360,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 322

Stock:
322 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,40 € 57,40 €
47,48 € 474,80 €
45,00 € 1 125,00 €
41,61 € 4 161,00 €
41,60 € 10 400,00 €
4 800 Quote