DAC8803IDBT

Texas Instruments
595-DAC8803IDBT
DAC8803IDBT

Mfr.:

Description:
Digital to Analog Converters - DAC 14-Bit Quad Ser Inp Multiplying Cnvtr A A 595-DAC8803IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC8803
14 bit
2 MS/s
4 Channel
500 ns
Current
3-Wire, SPI
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-28
Reel
Cut Tape
MouseReel
Architecture: R-2R or Current Steering
Brand: Texas Instruments
Development Kit: DAC8803EVM
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.03 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 27.5 uW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 90

Stock:
90
Can Dispatch Immediately
On Order:
500
Expected 17/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
31,53 € 31,53 €
25,62 € 256,20 €
24,15 € 603,75 €
23,27 € 2 327,00 €
Full Reel (Order in multiples of 250)
22,19 € 5 547,50 €
21,74 € 10 870,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.