DAC902E

Texas Instruments
595-DAC902E
DAC902E

Mfr.:

Description:
Digital to Analog Converters - DAC 12-Bit 165MSPS Speed Plus DAC A 595-DAC9 A 595-DAC902E/2K5

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC902
12 bit
200 MS/s
1 Channel
30 ns
Current
Parallel
3 V/5 V
3 V/5 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-28
Tube
Architecture: Current Source
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Low Power
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 170 mW
Product Type: DACs - Digital to Analog Converters
SFDR - Spurious Free Dynamic Range: 67 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
95
Expected 18/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,26 € 21,26 €
17,00 € 170,00 €
15,93 € 796,50 €
15,08 € 1 508,00 €