DAC9881SBRGET

Texas Instruments
595-DAC9881SBRGET
DAC9881SBRGET

Mfr.:

Description:
Digital to Analog Converters - DAC 18B Sgl Ch Vltg Out DAC A 595-DAC9881SBR A 595-DAC9881SBRGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital to Analog Converters - DAC
RoHS:  
DAC9881
18 bit
200 kS/s
1 Channel
5 us
Voltage Buffered
3-Wire, DSP, Microwire, QSPI, SPI
2.7 V to 5.5 V
1.7 V to 5.5 V
- 40 C
+ 105 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Reset to Mid-Scale, SDO
Gain Error: 0.01 % FSR
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Power Consumption: 6 mW
Product Type: DACs - Digital to Analog Converters
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 43,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Digital-to-Analog Converter: DAC9881

The Texas Instruments DAC9881 Digital-to-Analog Converter (DAC) improves system performance and simplifies designs by providing the industry's highest accuracy and 18-bit monotonic performance. This TI device offers ±2 LSB integral nonlinearity and ±1 LSB differential nonlinearity along with low noise and fast settling time. The DAC9881 includes an on-chip precision output amplifier that allows rail-to-rail output swing to be achieved over the full supply range of 2.7V to 5.5V.

In Stock: 413

Stock:
413 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
57,07 € 57,07 €
47,14 € 471,40 €
44,65 € 1 116,25 €
44,09 € 4 409,00 €
Full Reel (Order in multiples of 250)
44,09 € 11 022,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.