DDS39RFS10ACL

Texas Instruments
595-DDS39RFS10ACL
DDS39RFS10ACL

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 16-bit 1-channel 2 0 .48GSPS 12GHz RF di

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS: N
DDS39RFS10
SMD/SMT
FCBGA-256
Multi-Nyquist Direct Digital Synthesizer
16 bps
1 Channel
1.71 V
1.89 V
- 40 C
+ 85 C
Tray
Architecture: Current Source
Brand: Texas Instruments
Development Kit: DAC39RF10EVM
DNL - Differential Nonlinearity: 2.2 LSB
INL - Integral Nonlinearity: 9 LSB
Interface Type: SPI
Maximum Clock Frequency: 10.24 GHz
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Number of DAC Channels: 2 Channel
Number of DACs: 2 DAC
Output Type: DAC
Pd - Power Dissipation: 3.748 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Type: External, Internal
Reference Voltage: 900 mV
Sampling Rate: 20480 Ms/s
Settling Time: 1524 UI
Shutdown: Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DAC39RF10 & DAC39RFS10 DACs

Texas Instruments DAC39RF10 and DAC39RFS10 Digital-to-Analog Converters (DACs) offer dual and single channel options with 16-bit resolution. The DAC39RF10 and DAC39RFS10 adjust for noninterpolation or interpolation for direct RF sampling or complex baseband signal generation. The devices provide a 20.48GSPS maximum input data rate for a single channel or 10.24GSPS for two channels.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
326,26 € 326,26 €
282,36 € 2 823,60 €
252,41 € 6 310,25 €