DLP4500AFQE

Texas Instruments
595-DLP4500AFQE
DLP4500AFQE

Mfr.:

Description:
Display Drivers & Controllers DLP® 0.45 WXGA D MD 80-CLGA 0 to 70

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP4500
Display Controllers
WXGA
- 20 C
+ 90 C
SMD/SMT
LCCC-80
Tray
Brand: Texas Instruments
Operating Frequency: 120 MHz
Operating Supply Current: 135.15 mA
Pd - Power Dissipation: 566 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Supply Voltage - Max: 2.5 V
Supply Voltage - Min: 2.5 V
Tradename: DLP
Type: DMD
Unit Weight: 2,018 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543709990
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP4500 Digital Micromirror Device

Texas Instruments DLP4500 Digital Micromirror Device (DMD) is a digitally controlled Micro-Opto-Electromechanical System (MOEMS) Spatial Light Modulator (SLM). When TI DLP4500 is coupled to an appropriate optical system, it can be used to modulate the amplitude and direction of incoming light. DLP4500 creates light patterns with speed, precision, and efficiency. Architecturally, this TI DMD is a latchable, electrical-in/optical-out semiconductor device. This architecture makes DLP4500 well suited for use in applications such as 3D scanning or metrology with structured light, augmented reality, microscopy, medical instruments, and spectroscopy. The compact physical size of the DLP4500 is well-suited for portable equipment where small form factor and lower cost are important. DLPC350 Digital Controller is part of the DLP® 0.45 WXGA chip set and supports reliable operation of the DLP4500 Digital Micromirror Device.

In Stock: 539

Stock:
539 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,29 € 232,29 €
199,77 € 1 997,70 €
183,96 € 4 599,00 €