DLP4710AFQL

Texas Instruments
595-DLP4710AFQL
DLP4710AFQL

Mfr.:

Description:
Display Drivers & Controllers 0.47-inch 1080p DLP& reg; digital microm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP4710
Digital Controllers
- 40 C
+ 85 C
SMD/SMT
CLGA-100
Tray
Brand: Texas Instruments
Operating Frequency: 540 MHz
Operating Supply Current: 180 mA
Pd - Power Dissipation: 804.25 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Unit Weight: 2,295 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLP4710/DLP4710LC Digital Micromirror Device (DMD)

Texas Instruments DLP4710/DLP4710LC Digital Micromirror Device (DMD) is a digitally controlled Micro-Opto-Electromechanical System (MOEMS) spatial light modulator (SLM). When coupled to an appropriate optical system, the DLP4710 DMD displays a very crisp and high-quality image or video. DLP4710/DLP4710LC is part of the chipset comprising of the DLP4710/DLP4710LC DMD, DLPC3439 display controller, and DLPA3000/DLPA3005 PMIC/LED drivers. The compact physical size of the DLP4710/DLP4710LC coupled with the controller and the PMIC/LED driver provides a complete system solution that enables small form factor, low power, and high-resolution HD displays.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 71 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
232,51 € 232,51 €
198,84 € 1 988,40 €
190,44 € 4 761,00 €