DLP4710FQL

595-DLP4710FQL
DLP4710FQL

Mfr.:

Description:
Display Drivers & Controllers DLP 0.47 1080p DMD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
DLP4710
Digital Micromirror Devices
- 20 C
+ 90 C
SMD/SMT
CLGA-100
Tray
Brand: Texas Instruments
Development Kit: DLPDLCR4710EVM
Operating Frequency: 540 MHz
Operating Supply Current: 180 mA
Pd - Power Dissipation: 804.25 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 80
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V
Supply Voltage - Min: 1.8 V
Tradename: DLP
Type: DMD
Unit Weight: 10,500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: