DLP991UFLV

Texas Instruments
595-DLP991UFLV
DLP991UFLV

Mfr.:

Description:
Display Drivers & Controllers High speed near UV 4 K type A DMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
DLP991U
Digital Micromirror Devices
+ 45 C
+ 90 C
SMD/SMT
CLGA-321
Brand: Texas Instruments
Display Resolution - Pixels: 4096 x 2176
Operating Supply Current: 1.5 A
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 12
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.85 V
Type: Spatial Light Modulator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9 901,48 € 118 817,76 €