DLPA3085PFD

Texas Instruments
595-DLPA3085PFD
DLPA3085PFD

Mfr.:

Description:
LED Lighting Driver ICs PMIC/LED driver for DLPC8xxx controllers

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
3 Output
10 mA
HTQFP-100
20 V
6 V
600 kHz
DLPA3085
0 C
+ 70 C
Tray
Brand: Texas Instruments
Input Voltage: 6 V to 20 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 3 Channel
Product: LED Drivers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Type: High-Current LED Driver IC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,95 € 1 795,50 €