DLPC8424AMD

Texas Instruments
595-DLPC8424AMD
DLPC8424AMD

Mfr.:

Description:
Display Drivers & Controllers DLP display controll er for DLP230NP (0.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC8424
Display Controllers
FPD
- 30 C
+ 85 C
SMD/SMT
CSP-484
Tray
Brand: Texas Instruments
Display Resolution - Pixels: 1920 x 1080
Moisture Sensitive: Yes
Operating Frequency: 60 Hz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 260
Subcategory: Driver ICs
Supply Voltage - Max: 840 mV
Supply Voltage - Min: 760 mV
Type: High-Resolution Controllers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 260   Multiples: 260
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,77 € 6 180,20 €