DLPLCR95UVEVM

Texas Instruments
595-DLPLCR95UVEVM
DLPLCR95UVEVM

Mfr.:

Description:
Display Development Tools DLP LIGHTCRAFTER DLP 9500UV EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLP9500
USB
Brand: Texas Instruments
Product Type: Display Development Tools
Series: DLPLCR95UV
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPLCR95UVEVM DLP Evaluation Module (EVM)

Texas Instruments DLPLCR95UVEVM DLP Evaluation Module (EVM) houses the DLP9500UV, a 0.95 1080p 2xLVDS Type-A digital micromirror device (DMD) containing over two million micromirrors with 10.8µm pitch. When paired with DLPLCRC410UVEVM, users get pixel-accurate control with 1-bit pattern rates up to 23,148Hz. The Texas Instruments DLPLCR95UVEVM is the right evaluation choice for designers needing high resolution and fast pattern rates.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10 955,28 € 10 955,28 €