DLPLCRDC4422EVM

Texas Instruments
595-DLPLCRDC4422EVM
DLPLCRDC4422EVM

Mfr.:

Description:
Display Development Tools DUAL CONTROLLER FORMATTER EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Development Tools
RoHS:  
Evaluation Modules
DLPC4422
12 V
I2C, USB
Brand: Texas Instruments
For Use With: DLPDLCR660TEVM
Product Type: Display Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 828,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLPDLCR660TEVM/DLPLCRDC4422EVM Evaluation Modules

Texas Instruments DLPDLCR660TEVM and DLPLCRDC4422EVM Evaluation Modules are designed to be used together, and one cannot be operated without the other. The devices provide a reference design that enables faster development cycles for users of the DLPC4422 chips and allows evaluation of TI's DLP660TE UHD chipset.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1 565,20 € 1 565,20 €