DM3725CBC

Texas Instruments
595-DM3725CBC
DM3725CBC

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc A 595 -DM3725CUS A 595-DM A 595-DM3725CUS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A8, C64x
2 Core
800 MHz, 800 MHz
sPBGA-515
64 kB
32 kB, 32 kB
32 kB, 80 kB
1.14 V
DM3725
SMD/SMT
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Data Bus Width: 32 bit
Data ROM Size: 32 kB
I/O Voltage: 1.8 V, 3 V
Instruction Type: Fixed Point
Interface Type: 1-Wire, I2S, Serial, UART, USB
MMACS: 6400 MMACS
Moisture Sensitive: Yes
Number of Timers/Counters: 12 Timer
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 119
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.2 V
Supply Voltage - Min: 1.08 V
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

DM37x DaVinci™ Video Processors

Texas Instruments DM37x DaVinci™ Video Processors are a family of high-performance applications processors based on an enhanced device architecture and integrated on TI's advanced 45-nm process technology. This architecture is designed to provide best-in-class ARM and Graphics performance while delivering low power consumption. The balance of performance and power allows TI DM37x DaVinci applications processors to support a number of applications, including portable data terminals, navigation, auto infotainment, gaming, medical imaging, home automation, human interface, industrial control, test and measurement, and single board computers, among others. Texas Instrument DM37x processors can support numerous HLOS and RTOS solutions, including Linux and Windows Embedded CE. This DaV3nci device family is fully backward compatible with previous Cortex™-A8 Sitara and OMAP processors.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 119   Multiples: 119
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,08 € 3 579,52 €