DM385AAAR01

Texas Instruments
595-DM385AAAR01
DM385AAAR01

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC DaVinci DMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSPs
ARM Cortex A8
1 Core
1 GHz
FCCSP-609
640 kB
64 kB
32 kB
32 kB
830 mV to 1.35 V
DM385
DaVinci
SMD/SMT
- 40 C
+ 95 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 90
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.35 V
Supply Voltage - Min: 830 mV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,51 € 40,51 €
33,20 € 332,00 €
32,28 € 2 905,20 €
31,05 € 8 383,50 €
5 040 Quote