DP83825IRMQT

Texas Instruments
595-DP83825IRMQT
DP83825IRMQT

Mfr.:

Description:
Ethernet ICs Smallest form factor (3-mm by 3-mm) low A 595-DP83825IRMQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
WQFN-24
Ethernet Transceivers
10BASE-TE, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s
MDC/MDIO, RMII
1.62 V
3.6 V
- 40 C
+ 85 C
DP83825I
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DP83825EVM
Duplex: Full Duplex, Half Duplex
Product Type: Ethernet ICs
Factory Pack Quantity: 250
Subcategory: Communication & Networking ICs
Supply Current - Max: 15 uA
Unit Weight: 26,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DP83825I 10/100Mbps Ethernet PHY Transceiver

Texas Instruments DP83825I Low Power 10/100Mbps Ethernet Physical-Layer Transceiver is an ultra-small form factor, very low power Ethernet physical-layer transceiver. This device comes with integrated PMD sublayers to support 10BASE-Te, 100BASE-TX Ethernet protocols. The DP83825I supports a reach of up to 150 metres over CAT5e cable. The device interfaces directly to twisted pair media via an external transformer. It interfaces to the MAC layer through Reduced MII (RMII) both in master and slave mode. It provides a 50MHz output clock in RMII master mode. This clock is synchronised to MDI derived clock to reduce the jitter in the system.

In Stock: 905

Stock:
905 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,946 € 94,60 €
Full Reel (Order in multiples of 250)
0,877 € 219,25 €
0,832 € 416,00 €
0,804 € 804,00 €
0,794 € 1 985,00 €
0,777 € 3 885,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,34 €
Min:
1

Similar Product

Texas Instruments DP83825IRMQR
Texas Instruments
Ethernet ICs Smallest form factor (3-mm by 3-mm) low A 595-DP83825IRMQT