DRV10983EVM

Texas Instruments
595-DRV10983EVM
DRV10983EVM

Mfr.:

Description:
Power Management IC Development Tools DRV10983 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:
Evaluation Modules
Brushless DC Motion Controller
8 V to 30 V
DRV10983
DRV10983
Brand: Texas Instruments
Description/Function: DRV10983 three-phase brushless motor driver evaluation module
For Use With: DRV10983
Interface Type: I2C, USB
Output Current: 2 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 302 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8473302000
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV10983Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV10983Q1EVM Driver Evaluation Module (EVM) is a user-friendly evaluation kit demonstrating TI's brushless motor driver, DRV10983-Q1. The evaluation module is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market. Texas Instruments DRV10983Q1EVM supports sensorless Brushless DC motors for a wide range of automotive applications.

DRV10983EVM Driver Evaluation Module (EVM)

Texas Instruments DRV10983EVM Driver Evaluation Module (EVM) is a user-friendly evaluation kit demonstrating TI’s brushless motor driver DRV10983. A GUI software and user guide are provided to help customers tune and configure Sensorless BLDC motors for proper operation. The Texas Instruments DRV10983EVM is a high-performance, power-efficient, cost-effective platform that speeds development for a quicker time to market.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
121,75 € 121,75 €