DRV10987DPWPR

Texas Instruments
595-DRV10987DPWPR
DRV10987DPWPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 12-V to 24-V nominal 3.5-A peak sensorl

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushless DC Motor Controllers
3 Phase
2 A
13 mA
- 40 C
+ 125 C
SMD/SMT
HTSSOP-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV10987EVM
Moisture Sensitive: Yes
Number of Outputs: 3 Output
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV10987
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 6.2 V
Unit Weight: 156,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV10987 3-Phase Sensorless BLDC Motor Drivers

Texas Instruments DRV10987 50W, 12V to 24V, 3-Phase Sensorless BLDC Motor Drivers use a 180° sinusoidal motor driver integrated with power MOSFETs, offering continuous drive current up to 2A. The device distributes current to the motor with a low supply voltage of 6.2V, operating at an ambient temperature of -40°C to 125°C. Protection features encompass Overcurrent Protection when the power supply voltage is higher than 28V, Lock Detection that detects rotor lock condition, and Anti-voltage Surge (AVS) Protection.

In Stock: 1 280

Stock:
1 280 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,28 € 4,28 €
3,27 € 32,70 €
3,01 € 75,25 €
2,73 € 273,00 €
2,60 € 650,00 €
2,51 € 1 255,00 €
2,49 € 2 490,00 €
Full Reel (Order in multiples of 2000)
2,38 € 4 760,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.