DRV2667RGPR

Texas Instruments
595-DRV2667RGPR
DRV2667RGPR

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Dvr w/ Boost Digital FE A 5 A 595-DRV2667RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Haptic Drivers
Piezo Actuator Driver
5 mA
- 40 C
+ 85 C
SMD/SMT
QFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV2667EVM-CT
Moisture Sensitive: Yes
Output Voltage: 200 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV2667
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2 026

Stock:
2 026 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,55 € 25,50 €
2,34 € 58,50 €
2,12 € 212,00 €
2,00 € 500,00 €
1,87 € 1 870,00 €
Full Reel (Order in multiples of 3000)
1,79 € 5 370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,50 €
Min:
1

Similar Product

Texas Instruments DRV2667RGPT
Texas Instruments
Motor/Motion/Ignition Controllers & Drivers Piezo Haptic Dvr w/ Boost Digital FE A 5 A 595-DRV2667RGPR