DRV2700RGPR

Texas Instruments
595-DRV2700RGPR
DRV2700RGPR

Mfr.:

Description:
Operational Amplifiers - Op Amps DRV2700 HiVolt Drvr A 595-DRV2700RGPT A A 595-DRV2700RGPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
550 kHz
600 mV/us
25 mV
5.5 V
3 V
24 mA
100 dB
6.5 nV/sqrt Hz
QFN-20
SMD/SMT
Shutdown
- 40 C
+ 85 C
DRV2700
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542339000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV2700 Industrial Piezo Driver

Texas Instruments DRV2700 Industrial Piezo Driver is a single-chip piezo driver with an integrated 105V boost switch, integrated power diode, and integrated fully-differential amplifier. This versatile device is capable of driving both high-voltage and low-voltage piezoelectric loads. The input signal can be either differential or single-ended and AC or DC coupled. The DRV2700 supports four GPIO-controlled gains: 28.8dB, 34.8dB, 38.4dB, and 40.7dB. The boost converter architecture does not allow the demand on the supply current to exceed the limit set by the R(REXT) resistor which allows the user to optimize the DRV2700 circuit for a given inductor based on the desired performance requirements. Additionally, this boost converter is based on a hysteretic architecture to minimize switching losses and, therefore, increase efficiency.
Learn More

In Stock: 3 302

Stock:
3 302 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,80 € 3,80 €
2,87 € 28,70 €
2,64 € 66,00 €
2,38 € 238,00 €
2,26 € 565,00 €
2,25 € 1 125,00 €
2,18 € 2 180,00 €
Full Reel (Order in multiples of 3000)
2,06 € 6 180,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,09 €
Min:
1

Similar Product

Texas Instruments DRV2700RGPT
Texas Instruments
Operational Amplifiers - Op Amps High Volt Driver w/I nt Boost Convertr A A 595-DRV2700RGPR