DRV3233QPHPRQ1

Texas Instruments
595-DRV3233QPHPRQ1
DRV3233QPHPRQ1

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers Automotive 12V and 2 4V battery 3-phase

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Low-Side
4.5 V to 60 V
1 A
- 40 C
+ 125 C
SMD/SMT
QFP-48
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: DRV3233-Q1-DESIGN
Moisture Sensitive: Yes
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: DRV3233-Q1
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 60 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

DRV3233-Q1 Smart Gate Driver

Texas Instruments DRV3233-Q1 Smart Gate Driver is designed for 12V and 24V automotive three-phase BLDC applications. This driver includes three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV3233-Q1 driver consists of the low-side current sense amplifier that supports resistor-based low-side current sensing. This driver features detailed SPI configuration and diagnostics. The DRV3233-Q1 driver is AEC-Q100 qualified for automotive applications. This driver is used in automotive pumps, electrical mechanical brakes, electrical power steering, and brake boost assist applications.

In Stock: 1 169

Stock:
1 169 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
9,28 € 9,28 €
7,25 € 72,50 €
6,74 € 168,50 €
6,19 € 619,00 €
Full Reel (Order in multiples of 1000)
6,19 € 6 190,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.