DRV401AIRGWR

Texas Instruments
595-DRV401AIRGWR
DRV401AIRGWR

Mfr.:

Description:
Sensor Interface Sensor Signal Condit ioning A 595-DRV401 A 595-DRV401AIRGWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Sensor Interface
RoHS:  
Serial, 4-Wire, SPI
5.5 V
4.5 V
- 40 C
+ 125 C
SMD/SMT
VQFN-20
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: AFE for Magnetic Current Sensing
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product Type: Sensor Interface
Reference Voltage: 2.5 V
Series: DRV401
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Part # Aliases: HPA01046RGWR
Unit Weight: 70 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV401/DRV401-Q1 Sensor Signal Conditioning IC

Texas Instruments DRV401/DRV401-Q1 Magnetic Sensor Signal Conditioning IC is fully qualified for automotive applications and is suitable for motor control drive and battery monitoring systems. When used with a magnetic sensor, the DRV401/DRV401-Q1 monitors AC and DC currents to high accuracy. Provided functions include probe excitation, signal conditioning of the probe signal, signal loop amplifier, an H-bridge driver for the compensation coil, and an analog signal output stage that provides an output voltage proportional to the primary current. This device offers overload, fault detection, and transient noise suppression. The Texas Instruments DRV401/DRV401-Q1 directly drives the compensation coil or connects to external power drivers. Therefore, the DRV401/DRV401-Q1 combines with sensors to measure small to large currents. The DRV401-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 2 861

Stock:
2 861 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,45 € 5,45 €
4,18 € 41,80 €
3,86 € 96,50 €
3,51 € 351,00 €
3,35 € 837,50 €
3,24 € 1 620,00 €
3,21 € 3 210,00 €
Full Reel (Order in multiples of 3000)
3,05 € 9 150,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,77 €
Min:
1

Similar Product

Texas Instruments DRV401AIRGWT
Texas Instruments
Sensor Interface Sensor Sig Condition ing A 595-DRV401AIR DISC-BY-MFG-01/26
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.