DRV5013ADELPGMQ1

Texas Instruments
595-DRV5013ADELPGMQ1
DRV5013ADELPGMQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Auto Digital-Latch H all Effect Sensor A A 595-DRV5013ADELPGQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Hall-Effect Latch
2.7 mA
30 mA
1 mT to 5 mT
- 5 mT to - 1 mT
38 V
- 40 C
+ 150 C
Through Hole
TO-92-3
DRV5013
AEC-Q100
Ammo Pack
Brand: Texas Instruments
Output Type: Open Drain
Output Voltage: 38 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 38 V
Supply Voltage - Min: 2.7 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Hall Effect Sensors

Texas Instruments DRV50xx Hall Effect Sensors are used for position, speed, and acceleration detection, object recognition, index counting, and more in a wide range of industrial and automotive applications. Key benefits of Texas Instruments hall effect sensor solution include a large voltage operating range (2.5V-38V); supports high-voltage load dump (up to 40V), devices feature a power-on "ready" pulse at start-up; fast power-on time (35µsec); fast switching time (less than 15µsec); reverse supply protection (up to -22V); and overcurrent protection. Typical applications include 3-phase BLDC motors, index counting, position, speed, acceleration, presence detection, proximity sensing, and open/close detection.

DRV5013 Digital-Latch Hall Effect Sensor

Texas Instruments DRV5013 Digital-Latch Hall Effect Sensors are a chopper-stabilized Hall Effect Sensor that offers a magnetic sensing solution with superior sensitivity stability over temperature and integrated protection features. The magnetic field is indicated via a digital bipolar latch output. The IC has an open drain output stage with 30mA current sink capability. A wide operating voltage range from 2.5V to 38V with reverse polarity protection up to -22V makes the device suitable for a wide range of industrial applications. Internal protection functions are provided for reverse supply conditions, load dump, and output short circuit or over current.
Learn More

In Stock: 488

Stock:
488
Can Dispatch Immediately
On Order:
12 000
Expected 03/08/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,55 € 0,55 €
0,48 € 2,40 €
0,425 € 4,25 €
0,404 € 20,20 €
0,385 € 38,50 €
0,354 € 177,00 €
0,34 € 340,00 €
0,32 € 640,00 €
Full Ammo Pack (Order in multiples of 3000)
0,308 € 924,00 €