DRV5055A3QLPG

Texas Instruments
595-DRV5055A3QLPG
DRV5055A3QLPG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A3QLPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Ratiometric Linear
6 mA
1 mA
+/- 85 mT, +/- 88 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5055
Bulk
Brand: Texas Instruments
Output Voltage: 0 V to 5.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 25 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

DRV5055/DRV5055-Q1 Linear Hall Effect Sensors

Texas Instruments DRV5055/DRV5055-Q1 Ratiometric Linear Hall Effect Sensors respond proportionally to magnetic flux density. The device can be used for accurate position sensing in various applications.

In Stock: 342

Stock:
342
Can Dispatch Immediately
On Order:
1 000
Expected 07/08/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,803 € 4,02 €
0,746 € 7,46 €
0,642 € 32,10 €
0,458 € 458,00 €
0,424 € 848,00 €
0,409 € 2 045,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,70 €
Min:
1

Similar Product

Texas Instruments DRV5055A3QLPGM
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric linear h all effect sensor w A 595-DRV5055A3QLPG