DRV5056A3QLPG

Texas Instruments
595-DRV5056A3QLPG
DRV5056A3QLPG

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect A 595-DRV5056A3QLPGM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Unipolar Ratiometric Linear
6 mA
1 mA
78 mT, 79 mT
3.3 V, 5 V
- 40 C
+ 125 C
Through Hole
TO-92-3
DRV5056
Bulk
Brand: Texas Instruments
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 50 mV/mT
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 37 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRV5056/DRV5056-Q1 Unipolar Hall Effect Sensors

Texas Instruments DRV5056/DRV5056-Q1 High Accuracy 3.3V or 5V Ratiometric Unipolar Hall Effect Sensors can be used for accurate position sensing in various applications. The DRV5056/DRV5056-Q1 Hall Effect Sensor responds proportionally to the flux density of a magnetic south pole and operates from a 3.3V to 5V power supply. A unipolar magnetic response feature drives analog output of 0.6V when no magnetic field is present and increases when a south magnetic pole is applied.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,989 € 0,99 €
0,825 € 4,13 €
0,746 € 7,46 €
0,643 € 32,15 €
0,642 € 64,20 €
0,458 € 458,00 €
0,433 € 866,00 €
0,409 € 2 045,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Ammo Pack
Availability:
In Stock
Price:
0,81 €
Min:
1

Similar Product

Texas Instruments DRV5056A3QLPGM
Texas Instruments
Board Mount Hall Effect/Magnetic Sensors Ratiometric unipolar linear hall effect A 595-DRV5056A3QLPG