DRV592VFP

Texas Instruments
595-DRV592VFP
DRV592VFP

Mfr.:

Description:
Gate Drivers High-Eff H-Bridge (R eq Ext PWM)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
SMD/SMT
HLQFP-32
2 Driver
5 Output
3 A
2.8 V
5.5 V
Non-Inverting
- 40 C
+ 85 C
DRV592
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1 mA
Pd - Power Dissipation: 4.1 W
Product Type: Gate Drivers
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 178,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2 469

Stock:
2 469 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,26 € 8,26 €
6,43 € 64,30 €
5,98 € 149,50 €
5,48 € 548,00 €
5,20 € 1 300,00 €
5,08 € 2 540,00 €
4,96 € 4 960,00 €
2 500 Quote